Phoenix Contact FLK Series PLC Cable for Use with Sensors and Actuators

Unavailable
RS will no longer stock this product.
RS Stock No.:
857-6533
Mfr. Part No.:
2305994
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PLC Cable

Accessory Type

Connecting Cable

Series

FLK

For Use With

Sensors and Actuators

IP Rating

IP00

Hazardous Area Certification

NO

Standards/Approvals

cUL, cULus, EAC, UL

COO (Country of Origin):
DE
Assembled, halogen-free round cable; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FLK socket strip (1x 14-position); cable length: 2.5 m

Related links