Phoenix Contact FLK 50 Series PLC Cable
- RS Stock No.:
- 213-0192
- Mfr. Part No.:
- 2289104
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€43.55
(exc. VAT)
€53.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.55 |
*price indicative
- RS Stock No.:
- 213-0192
- Mfr. Part No.:
- 2289104
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC Cable | |
| Accessory Type | Cable | |
| Series | FLK 50 | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60603-13 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC Cable | ||
Accessory Type Cable | ||
Series FLK 50 | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60603-13 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Round cable set with IDC/FLK socket strip (1x 50-position) on one side of the connector and IDC/FLK socket strip (1x 50-position) on the other side of the connector. It works with an operating voltage of 25 V AC or 60 V DC.
IP20 degree of protection
-40°C to 125°C ambient operative temperature
II overvoltage category
2 pollution degree
Related links
- Phoenix Contact FLK 40/EZ-DR/ 800/KONFEK Series PLC Cable
- Phoenix Contact FLK 34/EZ-DR/ 150/KONFEK Series PLC Cable
- Phoenix Contact FLK 26/EZ-DR/ 800/KONFEK Series PLC Cable
- Phoenix Contact FLK 26/EZ-DR/ 300/KONFEK Series PLC Cable
- Phoenix Contact FLK 40/EZ-DR/1000/KONFEK Series PLC Cable
- Phoenix Contact FLK 26/EZ-DR/1000/KONFEK Series PLC Cable
- Phoenix Contact FLK 34/EZ-DR/ 300/KONFEK Series PLC Cable
- Phoenix Contact FLK 26/EZ-DR/ 150/KONFEK Series PLC Cable
