Phoenix Contact CABLE-FCN40 Series PLC Cable for Use with Honeywell MasterLogic 200, Mitsubishi Melsec L, Mitsubishi

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
858-3014
Mfr. Part No.:
2903471
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PLC Cable

Accessory Type

Connecting Cable

Series

CABLE-FCN40

For Use With

Honeywell MasterLogic 200, Mitsubishi Melsec L, Mitsubishi Melsec Q

IP Rating

IP00

Standards/Approvals

cUL, cULus, EAC, UL

Hazardous Area Certification

No

COO (Country of Origin):
DE
Round cable set; controller: Mitsubishi Electric MELSEC L, MELSEC Q, Honeywell MasterLogic ML200; connection 1: Fujitsu connector (1x 40-position); connection 2: IDC/FLK socket strip (1x 50-position); cable length: 3 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy