Phoenix Contact CABLE-FCN40 Series PLC Cable for Use with Honeywell MasterLogic 200, Mitsubishi Melsec L, Mitsubishi
- RS Stock No.:
- 858-3064
- Mfr. Part No.:
- 2903504
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€147.00
(exc. VAT)
€180.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.00 |
*price indicative
- RS Stock No.:
- 858-3064
- Mfr. Part No.:
- 2903504
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC Cable | |
| Accessory Type | Splitting Cable | |
| Series | CABLE-FCN40 | |
| For Use With | Honeywell MasterLogic 200, Mitsubishi Melsec L, Mitsubishi Melsec Q | |
| IP Rating | IP00 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, cUL, cULus, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC Cable | ||
Accessory Type Splitting Cable | ||
Series CABLE-FCN40 | ||
For Use With Honeywell MasterLogic 200, Mitsubishi Melsec L, Mitsubishi Melsec Q | ||
IP Rating IP00 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, cUL, cULus, EAC | ||
- COO (Country of Origin):
- DE
Round cable set; controller: Mitsubishi Electric MELSEC L, MELSEC Q, Honeywell MasterLogic ML200; connection 1: Fujitsu connector (1x 40-position); connection 2: IDC/FLK socket strip (4x 14-position); cable length: 2 m
Related links
- Phoenix Contact CABLE-FCN40 Series PLC Cable for Use with Honeywell MasterLogic 200 Mitsubishi
- Phoenix Contact CABLE-FCN40 Series PLC Cable for Use with Mitsubishi Melsec L Mitsubishi
- Phoenix Contact CABLE-FCN40 Series PLC Cable for Use with Mitsubishi Melsec Q Honeywell
- Phoenix Contact CABLE-FCN40 Series PLC Cable for Use with Schneider Electric Modicon M340
- Phoenix Contact CABLE-FCN40 Series Connector for Use with Schneider Electric Modicon M340
- Phoenix Contact CABLE-FCN40/4X14/ 2.0M/M340 Series PLC Cable
- Schneider Electric Cable 5 m For Use With HMI Harmony HMI GTO PLC Mitsubishi Melsec PLC
- Phoenix Contact PLC Cable for Use with Mitsubishi Melsec Q
