Carlo Gavazzi DUB01, PUB01 Series Relay

Subtotal (1 unit)*

€143.48

(exc. VAT)

€176.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€143.48

*price indicative

RS Stock No.:
859-3291
Distrelec Article No.:
304-22-568
Mfr. Part No.:
PUB02CT23
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Relay

Accessory Type

Monitoring Relay

Series

DUB01, PUB01

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

UL, CSA

RoHS Status: Exempt

COO (Country of Origin):
IT

Over Voltage / Under Voltage Monitoring Relay


Carlo Gavazzi DUB01 and PUB01 series of monitoring relays provide the user with a precise TRMS AC/DC under or over voltage monitoring solution which can be simply changed via DIP switches

Measures ranges from 0.1 - 500V AC/DC

Programmable set levels for latching and inhibit

Measuring range and function can be swiftly changed thanks to DIP switches

LED indication for various status including relay, alarm and power supply on

Adjustable delay function ranging from 0.1 - 30 seconds

Options available for both Euronorm housing (DUB01 series) or a 36mm plug-in module (PUB-01 series)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy