Mitsubishi Electric SNAP Series PLC I/O Module for Use with FX5UC CPU Module, FX5U CPU Module
- RS Stock No.:
- 875-5714
- Mfr. Part No.:
- FX5-16EYT/ESS
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€336.60
(exc. VAT)
€414.02
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €336.60 |
*price indicative
- RS Stock No.:
- 875-5714
- Mfr. Part No.:
- FX5-16EYT/ESS
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | PLC I/O Module | |
| Accessory Type | PLC I/O Module | |
| Series | SNAP | |
| For Use With | FX5UC CPU Module, FX5U CPU Module | |
| Standards/Approvals | CE, cUL, UL | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc, 5V dc | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type PLC I/O Module | ||
Accessory Type PLC I/O Module | ||
Series SNAP | ||
For Use With FX5UC CPU Module, FX5U CPU Module | ||
Standards/Approvals CE, cUL, UL | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc, 5V dc | ||
- COO (Country of Origin):
- JP
FX5 - Unpowered I/O Modules
The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.
FX5 Digital Expansion Modules
Unpowered version (power supply from the CPU module)
Displays the input and output states via LEDs
Versions with different numbers of I/O and output variations
Mitsubishi FX5U
Related links
- Mitsubishi Electric SNAP PAC R Series PLC I/O Module for Use with FX5UC CPU Module, FX5U CPU Module
- Mitsubishi Electric SNAP Series PLC I/O Module for Use with FX5UC CPU Module, FX5U CPU Module
- Mitsubishi Electric SNAP PAC Series PLC I/O Module for Use with FX5U CPU Module, FX5UC CPU Module
- Mitsubishi Electric G4 Series PLC I/O Module for Use with FX5UC CPU Module, FX5U CPU Module
- Mitsubishi Electric FX5 Series Communication Module for Use with FX5UC CPU Module, FX5U CPU Module
- Mitsubishi Electric FX5 Series PLC Power Supply for Use with FX5U CPU Module, FX5UC CPU Module
- Mitsubishi Electric Bus Coupler Voltage FX5UC CPU Module
- Mitsubishi Electric Analogue Input Module Analogue Transistor for use with FX5U CPU Module, FX5UC CPU Module
