Red Lion PLC I/O Module for Use with Data Acquisition, Modular Controller Series, Analogue Current, 24 V dc
- RS Stock No.:
- 905-5447
- Mfr. Part No.:
- CSINI800
- Manufacturer:
- Red Lion
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-5447
- Mfr. Part No.:
- CSINI800
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Accessory Type | PLC I/O Module | |
| Input Type | Analogue Current | |
| Number of Inputs | 8 | |
| For Use With | Data Acquisition, Modular Controller Series | |
| Supply Voltage | 24 V dc | |
| Application | Data Acquisition | |
| Mounting Type | DIN Rail | |
| Maximum Operating Temperature | +50°C | |
| Dimensions | 31.5 x 126.5 x 105.9 mm | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Accessory Type PLC I/O Module | ||
Input Type Analogue Current | ||
Number of Inputs 8 | ||
For Use With Data Acquisition, Modular Controller Series | ||
Supply Voltage 24 V dc | ||
Application Data Acquisition | ||
Mounting Type DIN Rail | ||
Maximum Operating Temperature +50°C | ||
Dimensions 31.5 x 126.5 x 105.9 mm | ||
- COO (Country of Origin):
- US
Related links
- Red Lion PLC I/O Module Universal (RTD) Relay, 24 V dc
- Red Lion CBLPRO Series Data Acquisition Cable for Use with Modular Controller and PC
- Red Lion Controller DA 24 Vdc Power Input 24V dc
- Red Lion PLC Accessory DA Series
- Red Lion PLC Accessory DA Series RS232
- Red Lion PLC Accessory DA Series 24V dc
- Red Lion I/O Module Display Module For Use With HMI Graphite Series Products PLC PLC, SCADA
- Red Lion Communication Cable For Use With Enhanced Data Station Plus & Modular Controller
