Siemens Module for use with ET200iSP
- RS Stock No.:
- 768-976
- Mfr. Part No.:
- 6ES7138-7BB00-0AB0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€311.56
(exc. VAT)
€383.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €311.56 |
*price indicative
- RS Stock No.:
- 768-976
- Mfr. Part No.:
- 6ES7138-7BB00-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Module | |
| Mount Type | Front, Rail Mount | |
| For Use With | ET200iSP | |
| Standards/Approvals | UKCA | |
| Width | 30mm | |
| Depth | 136.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Module | ||
Mount Type Front, Rail Mount | ||
For Use With ET200iSP | ||
Standards/Approvals UKCA | ||
Width 30mm | ||
Depth 136.5mm | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ET200iSP digital input module offers safe and reliable signal acquisition in hazardous zones. With intrinsically safe design and multiple input channels, it ensures efficient monitoring of field devices while supporting seamless integration into distributed automation systems for process industries.
Intrinsically safe design certified for hazardous zones (Ex ib)
Fast response times for accurate signal detection
Diagnostic functions including short‑circuit and wire break monitoring
Related links
- Siemens Module for use with ET200iSP
- Siemens PLC Expansion Module Digital for use with ET 200S
- Siemens SIMATIC DP Additional Terminal 6ES7193 Series Driver Board for Use with ET200iSP
- Siemens Electronic Module ET 200iSP Analogue 30V
- Siemens PLC Expansion Module Analogue for use with ET 200M
- Siemens PLC Expansion Module Analogue for use with S7-300 Series
- Siemens PLC Expansion Module Digital for use with ET 200 pro
- Siemens PLC Expansion Module Analogue Analogue for use with ET 200 pro
