Helmholz GmbH & Co. KG Analogue Output Module 600 Analogue 30V
- RS Stock No.:
- 100-749
- Mfr. Part No.:
- 600-261-4AB01
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€161.97
(exc. VAT)
€199.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.97 |
*price indicative
- RS Stock No.:
- 100-749
- Mfr. Part No.:
- 600-261-4AB01
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Analogue Output Module | |
| Input Type | Analogue | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Series | 600 | |
| Width | 14mm | |
| Length | 110mm | |
| Standards/Approvals | CE, UL | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Analogue Output Module | ||
Input Type Analogue | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Series 600 | ||
Width 14mm | ||
Length 110mm | ||
Standards/Approvals CE, UL | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH Analog output modules for the modular fieldbus IO system TB20 includes the appropriate front connector for the cabling and a base module and the module has 2 analogue outputs with substitute value functionality.
Diagnostic messages
A bi-color LED indicates the module operating status and any malfunctions
Electrically isolated from the backplane bus
Related links
- Helmholz GmbH & Co. KG Analogue Output Module 600 30V
- Helmholz GmbH & Co. KG Analogue Output Module 600 Analogue 18V
- Helmholz GmbH & Co. KG Analogue Input Module TB20 Analogue
- Helmholz GmbH & Co. KG Digital I/O Module 600 Digital 30V
- Helmholz GmbH & Co. KG PLC I/O Module 600 30V
- Helmholz GmbH & Co. KG Digital Output Module TB20 24V dc
- Helmholz GmbH & Co. KG Digital Output Module TB20 Digital 24V dc
- Helmholz GmbH & Co. KG Analogue Input Module TB20 Analogue 24V
