Eaton Communication Module DXG 28.8V
- RS Stock No.:
- 262-050
- Mfr. Part No.:
- 744-F0190-00P DXG-NET-SWD-IP20
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€143.33
(exc. VAT)
€176.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.33 |
*price indicative
- RS Stock No.:
- 262-050
- Mfr. Part No.:
- 744-F0190-00P DXG-NET-SWD-IP20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Communication Module | |
| Interface Type | 1 Wire, Optional | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Operating Temperature | 50°C | |
| Depth | 105mm | |
| Length | 130mm | |
| Width | 45mm | |
| Series | DXG | |
| Standards/Approvals | CSA-C22.2 No. 14, IEC 61800-5-1, IEC/EN61800-5, CE, IEC/EN61800-3, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Communication Module | ||
Interface Type 1 Wire, Optional | ||
Maximum Supply Voltage 28.8V | ||
Maximum Operating Temperature 50°C | ||
Depth 105mm | ||
Length 130mm | ||
Width 45mm | ||
Series DXG | ||
Standards/Approvals CSA-C22.2 No. 14, IEC 61800-5-1, IEC/EN61800-5, CE, IEC/EN61800-3, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton smart module redefines frequency inverter integration with its advanced SmartWire-DT technology, specifically designed for the DG1 series. With its IP20 rating, it ensures optimum performance and protection in various industrial environments. The module features convenient connectivity options with a dual M12 configuration, making it an ideal choice for communication needs. It harmonises seamlessly with other Eaton equipment, enhancing the capabilities of your drive systems. Built to withstand extreme environmental conditions, this communication module meets rigorous standards for reliability and durability. Ideal for panel builders, it offers simplified installation while boosting functionality across various applications, making it a prime choice for those looking to enhance their automation solutions.
Designed for seamless integration with DG1 series frequency inverters
IP20 protection rating for secure and reliable operation
Dual M12 connections for flexible communication possibilities
Built to withstand ambient temperatures ranging from -10 °C to 50 °C
Compliant with international standards for enhanced safety and performance
Lightweight design allows for easy handling and installation
Robust construction ensures longevity in demanding environments
Enhanced thermal stability verification for safe operation
Meets stringent electromagnetic compatibility requirements
Ideal for communication module applications in varied industrial settings
Related links
- Eaton Communication Module DXG 28.8V
- Eaton DXG Communication Module
- Eaton Expansion Module Thermocouple for use with DG1 Variable Frequency Drive
- Eaton Communication Module XIOC-NET 28.8V
- Eaton Communication Module Eaton Moeller EASY DC 28.8V
- Eaton Expansion Module Relay for use with DG1 variable frequency drives
- Eaton Expansion Module Digital for use with DG1 variable frequency drives
- Eaton Expansion Module Digital Digital for use with DG1 variable frequency drives
