Siemens Starter Kit SENTRON

Subtotal (1 kit)*

€3,894.89

(exc. VAT)

€4,790.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +€3,894.89

*price indicative

RS Stock No.:
676-561
Mfr. Part No.:
7KT1224
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Starter Kit

Standards/Approvals

IEC 62053-23

Length

400mm

Depth

150mm

Series

SENTRON

COO (Country of Origin):
DE
The Siemens Starter Kit includes two 9-sensor bars, 18x 63 A sensors, and a data manager, designed to deliver efficient monitoring and control for industrial applications. It features a protection class IP2X on the front, ensuring a reliable and secure setup. With a Compact height of 400 mm and depth of 150 mm, this kit is designed to fit into tight spaces while providing optimal performance for sensor-based systems.

Comes with a data manager for efficient monitoring

Protection class IP2X on the front for added safety

Compact design with a height of 400 mm and depth of 150 mm

Ideal for sensor-based systems in industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy