Siemens Interface Module 6ES7553 Digital 24V
- RS Stock No.:
- 692-052
- Mfr. Part No.:
- 6ES7553-1AA01-0AB0
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€848.40
(exc. VAT)
€1,043.53
(inc. VAT)
- RS Stock No.:
- 692-052
- Mfr. Part No.:
- 6ES7553-1AA01-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Interface Module | |
| Module Type | Interface | |
| Input Type | Digital | |
| Mount Type | Rail Mount | |
| Interface Type | PROFINET, RS422, TTL | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 24 | |
| Maximum Operating Temperature | 60°C | |
| Length | 147mm | |
| Standards/Approvals | NK | |
| Depth | 129mm | |
| Width | 35mm | |
| Series | 6ES7553 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Interface Module | ||
Module Type Interface | ||
Input Type Digital | ||
Mount Type Rail Mount | ||
Interface Type PROFINET, RS422, TTL | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 24 | ||
Maximum Operating Temperature 60°C | ||
Length 147mm | ||
Standards/Approvals NK | ||
Depth 129mm | ||
Width 35mm | ||
Series 6ES7553 | ||
- COO (Country of Origin):
- DE
The Siemens S7-1500 System Power Supply ensures reliable and efficient power delivery for automation systems. Designed to complement the S7-1500 series, this power supply delivers optimal performance while maintaining Compact dimensions. It offers high efficiency and low energy consumption, making it an Ideal choice for industrial applications. Its stringent design standards enhance system protection and longevity, providing users with confidence in their operations. This power supply unit plays a Crucial role in maintaining the stability of automation processes, ensuring continuous and reliable functionality within demanding environments.
High efficiency rates that reduce energy costs
Compact design allows for space saving installation
Integrated overload protection enhances system safety
Suitable for various industrial automation applications
Compatible with the S7 1500 series ensuring seamless integration
Built to meet demanding environmental conditions
Low heat generation contributes to longer component lifespan
Quick installation and easy maintenance Streamline operational processes
Related links
- Siemens Interface Module 6ES7553 Digital 24V
- Siemens Digital I/O Module 6ES7552 Digital 24V
- Siemens Interface Module SIMATIC 28.8V
- Siemens SIMATIC DP Series Interface Module Analogue 64 Outputs Analogue Output
- Siemens SIMATIC DP Series Interface Module
- Siemens Female Interface Module, DIN Rail
- Siemens SIMATIC S7-400 Series Interface Module
- Siemens PLC Expansion Module for use with ET 200 pro

