Siemens Communication Module SIMATIC S7-1500
- RS Stock No.:
- 772-312
- Mfr. Part No.:
- 6ES7541-1AB01-0AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,164.73
(exc. VAT)
€1,432.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,164.73 |
*price indicative
- RS Stock No.:
- 772-312
- Mfr. Part No.:
- 6ES7541-1AB01-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Interface | |
| Product Type | Communication Module | |
| Interface Type | RS422 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Maritime Application | |
| Width | 35mm | |
| Depth | 127mm | |
| Series | SIMATIC S7-1500 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Interface | ||
Product Type Communication Module | ||
Interface Type RS422 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Maritime Application | ||
Width 35mm | ||
Depth 127mm | ||
Series SIMATIC S7-1500 | ||
- COO (Country of Origin):
- DE
The Siemens Communication Module delivers high-performance serial connectivity for industrial automation systems. This versatile high-frequency component supports multiple protocols including Modbus RTU and Freeport to ensure seamless data exchange across RS-422 and RS-485 interfaces.
Transmission rates up to 250,000 bit/s
Single 15-pin D-sub socket Interface
Integrated 3964(R) and USS protocol support
Low 43 mA backplane bus consumption
Related links
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with SIMATIC S7-1500
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital
- Siemens Communication Module 6ES7541
- Siemens Communication Module for Use with SIMATIC S7-ET 200SP to Industrial Ethernet
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-1500 Digital 28.8V
- Siemens Analog Input Module SIMATIC S7-1500 Analogue 28.8V dc
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 125V dc
