Siemens PLC I/O Module SIMATIC Digital 28.8V
- RS Stock No.:
- 203-4029
- Distrelec Article No.:
- 302-64-161
- Mfr. Part No.:
- 6ES7132-6BD20-0CA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€94.61
(exc. VAT)
€116.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €94.61 |
*price indicative
- RS Stock No.:
- 203-4029
- Distrelec Article No.:
- 302-64-161
- Mfr. Part No.:
- 6ES7132-6BD20-0CA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Length | 73mm | |
| Depth | 58mm | |
| Width | 15mm | |
| Series | SIMATIC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Length 73mm | ||
Depth 58mm | ||
Width 15mm | ||
Series SIMATIC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ET 200SP is a digital output module, DQ 4x 24VDC/2A High Feature, suitable for BU type A0, Colour code CC02, channel diagnostics.
Type of digital output Source output
Isolation tested with 707 V DC
Related links
- Siemens PLC I/O Module SIMATIC Digital 28.8V
- Siemens PLC I/O Module FL COMSERVER UNI 232/422/485 Digital 28.8V
- Siemens PLC I/O Module 1766 Digital 28.8V
- Siemens PLC I/O Module ET 200 Digital 28.8V
- Siemens PLC I/O Module 1769 Digital 28.8V
- Siemens PLC I/O Module SIMATIC Digital 264V ac
- Siemens PLC I/O Module ET 200SP 28.8V dc
- Siemens PLC I/O Module SIMATIC S7-1200 Digital 28.8V
