Siemens Analogue I/O Module AS-I K60 Analogue

Subtotal (1 unit)*

€361.94

(exc. VAT)

€445.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€361.94

*price indicative

RS Stock No.:
211-8961
Mfr. Part No.:
3RK1107-1BQ40-0AA3
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Analogue I/O Module

Input Type

Analogue

Mount Type

Wall

Number of I/Os

2

Maximum Operating Temperature

60°C

Width

60mm

Depth

29mm

Length

152mm

Standards/Approvals

UL, EAC, UKCA

Series

AS-I K60

COO (Country of Origin):
CZ
The Siemens 3RK1107-1BQ40-0AA3 is a AS-i compact module K60 analog 2 AQ, IP67 2 x 1 output , for 2-wire actuators 2 x M12 socket Mounting plate 3RK1901-0CA00 must be ordered separately

IP Degree of protection IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy