Allen Bradley PLC I/O Module 1492-IFM
- RS Stock No.:
- 220-0896
- Mfr. Part No.:
- 1492-IFM40FH
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€119.75
(exc. VAT)
€147.29
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.75 |
*price indicative
- RS Stock No.:
- 220-0896
- Mfr. Part No.:
- 1492-IFM40FH
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Module Type | Digital I/O Module | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Series | 1492-IFM | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Module Type Digital I/O Module | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Series 1492-IFM | ||
Standards/Approvals cULus | ||
The Rockwell Automation 1492-IFM40FH1 Digital Module has fixed terminal block 40 connector pins and 1 field side wiring terminals per I/O connection connects to digital, analog, and high speed counter PLC I/O modules through pre-wired and pre tested cables.
Extra Terminal Modules
Fusible Modules
Relay and Relay Expander Modules
Ready to Wire Digital Cables
LED Modules
Sensor Modules
Related links
- Allen Bradley PLC I/O Module 1492-IFM
- Allen Bradley PLC I/O Module 1492-AIFM
- Allen Bradley 1492 Series PLC Cable for Use with 1756 Analog I/O Module
- Allen Bradley BULLETIN Series PLC Cable for Use with 1756 Analog I/O Module
- Allen Bradley BULLETIN Series PLC Cable for Use with 1769 Analog I/O Module
- Allen Bradley 1492 Series PLC Cable for Use with 1769 Analog I/O Module
- Allen Bradley 1492 Series PLC Cable for Use with 1794 Flex Analog I/O Module
- Allen Bradley BULLETIN Series PLC Cable for Use with 1746 Analog I/O Module
