Siemens Digital I/O Module SIMATIC S7-400 24V
- RS Stock No.:
- 226-4016
- Mfr. Part No.:
- 6ES7451-3AL00-0AE0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,154.74
(exc. VAT)
€5,110.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,154.74 |
*price indicative
- RS Stock No.:
- 226-4016
- Mfr. Part No.:
- 6ES7451-3AL00-0AE0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital I/O Module | |
| Module Type | Digital I/O Module | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 12 | |
| Maximum Operating Temperature | 55°C | |
| Length | 290mm | |
| Width | 50mm | |
| Series | SIMATIC S7-400 | |
| Standards/Approvals | RoHS | |
| Depth | 210mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital I/O Module | ||
Module Type Digital I/O Module | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 12 | ||
Maximum Operating Temperature 55°C | ||
Length 290mm | ||
Width 50mm | ||
Series SIMATIC S7-400 | ||
Standards/Approvals RoHS | ||
Depth 210mm | ||
- COO (Country of Origin):
- DE
The Siemens Positioning module FM 451 for rapid/slow traverse drives and 3 channels. It include incl. configuration package on CD. The product has supply voltage of 24Vdc.
Number of digital inputs 12
Number of digital outputs 12
Supply voltage of 24 Vdc
Power loss 3.6W
Related links
- Siemens Digital I/O Module SIMATIC S7-400 24V
- Siemens Digital I/O Module SIMATIC S7-400 Digital 24V
- Siemens Digital I/O Module SIMATIC S7-400
- Siemens Digital I/O Module SIMATIC S7-400 120V
- Siemens Digital I/O Module SIMATIC S7-400 Digital 230V
- Siemens Digital I/O Module SIMATIC S7-400 Digital 28.8V
- Siemens PLC I/O Module SIMATIC S7-400 28.8V
- Siemens Digital I/O Module SIMATIC S7-300 24V dc
