Siemens PLC I/O Module SIMATIC S7-400 28.8V
- RS Stock No.:
- 226-4019
- Mfr. Part No.:
- 6ES7455-0VS00-0AE0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,198.17
(exc. VAT)
€7,623.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,198.17 |
*price indicative
- RS Stock No.:
- 226-4019
- Mfr. Part No.:
- 6ES7455-0VS00-0AE0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 16 | |
| Series | SIMATIC S7-400 | |
| Width | 50mm | |
| Depth | 210mm | |
| Length | 290mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 16 | ||
Series SIMATIC S7-400 | ||
Width 50mm | ||
Depth 210mm | ||
Length 290mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Control module has 24V supply voltage. It has 16 digital inputs and 16 analog inputs. It has 12 W power loss.
Number of digital inputs 16
Number of analog outputs 16
Supply voltage of 24 Vdc
Power loss 12W
Related links
- Siemens PLC I/O Module SIMATIC S7-400 28.8V
- Siemens Digital I/O Module SIMATIC S7-400
- Siemens Digital I/O Module SIMATIC S7-400 Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-400 24V
- Siemens Digital I/O Module SIMATIC S7-400 Digital 24V
- Siemens Digital I/O Module SIMATIC S7-400 120V
- Siemens PLC I/O Module SIMATIC S7-1200 Digital 28.8V
- Siemens PLC I/O Module SIMATIC S7-300 28.8V dc
