ABB I/O Module SSA-F-2.1.PB.1-WL 230V
- RS Stock No.:
- 246-2766
- Mfr. Part No.:
- 2CKA006200A0109 SSA-F-2.1.PB.1-WL
- Manufacturer:
- ABB
Subtotal (1 unit)*
€240.53
(exc. VAT)
€295.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €240.53 |
*price indicative
- RS Stock No.:
- 246-2766
- Mfr. Part No.:
- 2CKA006200A0109 SSA-F-2.1.PB.1-WL
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | I/O Module | |
| Mount Type | Flush | |
| Interface Type | Wireless | |
| Maximum Supply Voltage | 230V | |
| Maximum Operating Temperature | 45°C | |
| Series | SSA-F-2.1.PB.1-WL | |
| Length | 44mm | |
| Depth | 41mm | |
| Width | 44mm | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type I/O Module | ||
Mount Type Flush | ||
Interface Type Wireless | ||
Maximum Supply Voltage 230V | ||
Maximum Operating Temperature 45°C | ||
Series SSA-F-2.1.PB.1-WL | ||
Length 44mm | ||
Depth 41mm | ||
Width 44mm | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- DE
The ABB makes Sensor/switch actuator with 2/1gang (wireless) for ABB-free@home®. It is used for switching 230 V∼ consumers. The communication with the free@home system is carried out wireless. It is available with an integrated switch actuator. The switch
For contacting 2gang 6230-2x-xxx to 6234-2x-xxx rockers, and requires 3 wire connection (with neutral conductor)
Comes with 230 V extension unit input (On/Off) and fixing claws
Offers IP20 degree of protection and flush mounting
Related links
- ABB I/O Module SSA-F-2.2.PB.1-WL 230V ac
- ABB SBA-F-2.1.PB.1-WL Lighting Controller Switch Actuator 230V
- ABB 2 Gang Dimmer Switch 180 W
- ABB I/O Module 230V
- ABB I/O Module SSA-F-2.2.1-WL 230V
- ABB I/O Module SSA-F-2.1.1-WL 230V
- ABB SBA-F-1.1.PB.1-WL Lighting Controller Switch Actuator 230V
- ABB 1 Gang Dimmer Switch 180 W