Siemens Digital I/O Module 6ES71 Digital 24V
- RS Stock No.:
- 252-2939
- Mfr. Part No.:
- 6ES71414BF000AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€106.66
(exc. VAT)
€131.19
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.66 |
*price indicative
- RS Stock No.:
- 252-2939
- Mfr. Part No.:
- 6ES71414BF000AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 16 | |
| Series | 6ES71 | |
| Standards/Approvals | RoHS | |
| Width | 45mm | |
| Length | 130mm | |
| Depth | 35mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 16 | ||
Series 6ES71 | ||
Standards/Approvals RoHS | ||
Width 45mm | ||
Length 130mm | ||
Depth 35mm | ||
- COO (Country of Origin):
- DE
6ES71414BF000AA0
The Siemens SIMATIC DP, Electronic module for ET 200 PRO that has 8 DI digital inputs operates at 24 V DC and performs Module diagnostics includes bus module.
Diagnostics function
Related links
- Siemens Digital I/O Module 6ES71 Digital 24V
- Siemens Digital I/O Module 6ES71 Digital 28.8V
- Siemens Digital I/O Module SIMATIC Digital 24V
- Siemens Digital I/O Module SIMATIC S7-400 Digital 24V
- Siemens Digital I/O Module SIMATIC ET 200SP Digital 24V dc
- Siemens Digital I/O Module SIMATIC ET 200S Digital 24V dc
- Siemens Digital I/O Module SIMATIC Digital 24V dc
- Siemens Digital I/O Module 6ES7552 Digital 24V
