MOXA Remote I/O Module ioLogik 2500 Digital 48V

Subtotal (1 unit)*

€719.42

(exc. VAT)

€884.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€719.42

*price indicative

RS Stock No.:
256-3678
Distrelec Article No.:
300-63-803
Mfr. Part No.:
ioLogik 2512
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Remote I/O Module

Input Type

Digital

Mount Type

DIN Rail, Wall

Interface Type

RS232, RS485, RS422, Ethernet

Maximum Supply Voltage

48V

Number of I/Os

8

Maximum Operating Temperature

75°C

Width

61mm

Series

ioLogik 2500

Standards/Approvals

IEC 61000-4-5, CISPR 32, IEC 61000-4-6, UL 508, IEC 60068-2-6, ATEX, EN 301 489-1/17, IEC 61000-4-2, Class I Division 2, IEC 60068-2-32, IEC 61000-4-4, IEC 61000-4-8, RoHS, IEC 61000-4-3, EN 301 511, FCC Part 15B Class A, Telcordia SR332, EN 301 908, EN 61000-6-2/-6-4, WEEE, EN 301 489-24, CRoHS, IEC 60068-2-27

Depth

115mm

Length

157mm

COO (Country of Origin):
TW
The Moxa Europe ioLogik 2500 smart Ethernet remote I/O devices feature unique hardware and software designs, making them ideal solutions for a variety of industrial data acquisition applications. The ioLogik 2500’s hardware design includes a 4-port unmanaged Ethernet switch and 2 serial ports, enabling it to seamlessly connect to a variety of field devices. The ioLogik 2500 acts as the head unit, with Click & Go Plus logic used to control the entire I/O array.

Active communication with MX-AOPC UA Server

3-in-1 serial port: RS-232, RS-422, or RS-485

Simplifies I/O management with MXIO library for Windows or Linux

Wide operating temperature models available for -40 to 75°C (-40 to 167°F) environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy