MOXA Remote I/O Module ioLogik R1200 Digital 28.8V
- RS Stock No.:
- 256-3719
- Mfr. Part No.:
- ioLogik R1212-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€326.82
(exc. VAT)
€401.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €326.82 |
*price indicative
- RS Stock No.:
- 256-3719
- Mfr. Part No.:
- ioLogik R1212-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Remote I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 32 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 70mm | |
| Width | 45mm | |
| Series | ioLogik R1200 | |
| Length | 99mm | |
| Standards/Approvals | IEC 61000-4-8, EN 55032/24, IEC 61000-4-5, IEC 61000-4-2, IEC 61000-4-6, RoHS, FCC Part 15B Class A, IEC 61000-4-4, WEEE, CISPR 32, IEC 60068-2-27, EN 61000-6-2/-6-4, IEC 61000-4-3, CRoHS, Telcordia SR332, IEC 60068-2-6, UL 508 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Remote I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 32 | ||
Maximum Operating Temperature 60°C | ||
Depth 70mm | ||
Width 45mm | ||
Series ioLogik R1200 | ||
Length 99mm | ||
Standards/Approvals IEC 61000-4-8, EN 55032/24, IEC 61000-4-5, IEC 61000-4-2, IEC 61000-4-6, RoHS, FCC Part 15B Class A, IEC 61000-4-4, WEEE, CISPR 32, IEC 60068-2-27, EN 61000-6-2/-6-4, IEC 61000-4-3, CRoHS, Telcordia SR332, IEC 60068-2-6, UL 508 | ||
- COO (Country of Origin):
- TW
The ioLogik R1200 Series RS-485 serial remote I/O devices are perfect for establishing a cost-effective, dependable, and easy-to-maintain remote process control I/O system. Remote serial I/O products offer process engineers the benefit of simple wiring, as they only require two wires to communicate with the controller and other RS-485 devices while adopting the EIA/TIA RS-485 communication protocol to transmit and receive data at high speed over long distances. In addition to communication configuration by software or USB and dual RS-485 port design, Moxas remote I/O devices eliminate the nightmare of extensive labor associated with the setup and maintenance of data acquisition and automation systems. Moxa also offers different I/O combinations, which provide greater flexibility and are compatible with many different applications.
•Dual RS-485 remote I/O with built-in repeater
•Supports the installation of multidrop communications parameters
•Install communications parameters and upgrade firmware via USB
•Upgrade firmware through an RS-485 connection
•Wide operating temperature models available for -40 to 85°C (-40 to 185°F) environments
Related links
- MOXA Remote I/O Module ioLogik R1200 Digital 28.8V
- MOXA Remote I/O Module ioLogik R1200 Digital 48V dc
- MOXA Remote I/O Module ioLogik R1200 Analogue 48V dc
- MOXA Remote I/O Module ioLogik 2500 Digital 48V
- MOXA Remote I/O Module ioLogik E2200 Digital 36V
- MOXA Ethernet Module ioLogik E1200 Digital 36V
- MOXA Ethernet Module ioLogik E1200 Analogue 36V
- MOXA 10/100 BaseT(X) Ports (M12 D Coded 4 Pin Female Connector) Controller, 100Mbps
