Omron I/O Unit CJ1 26.4V

Subtotal (1 unit)*

€265.07

(exc. VAT)

€326.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€265.07

*price indicative

RS Stock No.:
268-8390
Mfr. Part No.:
CJ1W-OD203
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

I/O Unit

Module Type

Digital I/O

Interface Type

Ethernet, USB

Maximum Supply Voltage

26.4V

Depth

89mm

Length

90mm

Width

31mm

Series

CJ1

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Omron contact output unit with independent relays and 8 points high-speed output models are available, meeting versatile applications.

It has removable terminal block

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy