Bosch Rexroth Bus Coupler ctrlX I/O 24V dc
- RS Stock No.:
- 274-1297
- Mfr. Part No.:
- R911406090
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€211.68
(exc. VAT)
€260.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €211.68 |
*price indicative
- RS Stock No.:
- 274-1297
- Mfr. Part No.:
- R911406090
- Manufacturer:
- Bosch Rexroth
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Bus Coupler | |
| Mount Type | DIN Rail | |
| Interface Type | EtherCAT | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 55°C | |
| Series | ctrlX I/O | |
| Depth | 99mm | |
| Standards/Approvals | EN 61000-6-2, DIN EN 61010-2-201, DIN EN 61131-2, IEC 60664-1, EN 61010-1, DIN 60204, EN 61000-6-4, DIN EN 60 529 | |
| Width | 23.3mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Bus Coupler | ||
Mount Type DIN Rail | ||
Interface Type EtherCAT | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 55°C | ||
Series ctrlX I/O | ||
Depth 99mm | ||
Standards/Approvals EN 61000-6-2, DIN EN 61010-2-201, DIN EN 61131-2, IEC 60664-1, EN 61010-1, DIN 60204, EN 61000-6-4, DIN EN 60 529 | ||
Width 23.3mm | ||
- COO (Country of Origin):
- CN
ctrlX I/O (IP20)
ctrlX I/O opens up completely new possibilities for connectivity and networking. On the one hand, the I/O range is used for horizontal and vertical integration; on the other hand, it represents a functional extension of the control platform ctrlX CORE. This provides users with comprehensive communication and performance enhancements, as well as I/O modules geared towards future technologies such as 5G, TSN and AI.
The setup is compact, modular and robust - resulting in high savings on the top hat rail: up to 50% less space is required in the control cabinet. Mounting and wiring can be realized without tools. The flexible and powerful solution features, among other things, openness for the EtherCAT ecosystem, flexible machine topologies and diverse communication standards. Web-based configuration and diagnostics, Plug & Run, and integrated monitoring functions take engineering to a new level. ctrlX I/O is perfectly tailored to ctrlX CORE. The mapping in the ctrlX Data Layer enables simple I/O access by all apps or applications. Field and management levels are easily linked even without PLC.
Bus Coupler
The ctrlX I/O bus modules XB-xx-xx enable the integration of ctrlX I/O in the EtherCAT® network. They provide topology modules for EtherCAT® decoupling or expansion within the I/O station. The bus couplers supply the I/O station with power for the logic and peripheral level. In addition, they monitor the current and voltage supply values.
Related links
- Bosch Rexroth Analogue Output Module ctrlX I/O 24V dc
- Bosch Rexroth Digital Output Module ctrlX I/O 24V dc
- Bosch Rexroth Analogue Input Module ctrlX I/O Analogue 24V dc
- Bosch Rexroth Digital Input Terminal ctrlX I/O Digital 34V
- Bosch Rexroth Digital Output Module ctrlX I/O 34V
- Weidmüller Remote I/O Module 24V dc
- Weidmüller Remote I/O Module DI 24V dc
- Weidmüller Remote I/O Module Analogue Voltage 24V dc
