Eaton Gateway Server 178782 30V dc
- RS Stock No.:
- 282-7031
- Distrelec Article No.:
- 302-03-352
- Mfr. Part No.:
- 178782 XN-312-GW-CAN
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€244.91
(exc. VAT)
€301.24
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.91 |
*price indicative
- RS Stock No.:
- 282-7031
- Distrelec Article No.:
- 302-03-352
- Mfr. Part No.:
- 178782 XN-312-GW-CAN
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Module Type | GateWay | |
| Product Type | Gateway Server | |
| Mount Type | DIN Rail | |
| Interface Type | Push-In | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Operating Temperature | 85°C | |
| Depth | 104.2mm | |
| Length | 16.8mm | |
| Series | 178782 | |
| Width | 80.3mm | |
| Standards/Approvals | UL508, cULus, IEC/EN 61131-2, IEC/EN 61000-6-4, DNV GL, IEC/EN 61000-6-2, IEC/EN 60947-7-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Module Type GateWay | ||
Product Type Gateway Server | ||
Mount Type DIN Rail | ||
Interface Type Push-In | ||
Maximum Supply Voltage 30V dc | ||
Maximum Operating Temperature 85°C | ||
Depth 104.2mm | ||
Length 16.8mm | ||
Series 178782 | ||
Width 80.3mm | ||
Standards/Approvals UL508, cULus, IEC/EN 61131-2, IEC/EN 61000-6-4, DNV GL, IEC/EN 61000-6-2, IEC/EN 60947-7-1 | ||
- COO (Country of Origin):
- AT
The Eaton digital gateway serves as a CANopen field bus interface within the XN300 I/O system slice module, excluding a power supply.
Fieldbus connection over separate bus coupler possible
Degree of protection IP20
Related links
- Eaton XN-312 1 Port Gateway
- Eaton 178769 Series Power Distribution Module for Use with XN300 XN-312-.
- Eaton 178794 Series Controller for Use with XN-312,XN300
- Eaton 178796 Series Power Supply for Use with XN-312-... XN300
- Eaton 178770 Series Power Distribution Module for Use with XN-312-... XN300
- Hilscher NL51N Gateway Server
- Hilscher NL5 Gateway Server
- Schneider Electric Gateway Server AC
