Advantech Input Module USB-4700 Digital 5V
- RS Stock No.:
- 285-8765
- Distrelec Article No.:
- 125-78-881
- Mfr. Part No.:
- USB-4751
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€146.52
(exc. VAT)
€180.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.52 |
*price indicative
- RS Stock No.:
- 285-8765
- Distrelec Article No.:
- 125-78-881
- Mfr. Part No.:
- USB-4751
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Module Type | Digital I/O Module | |
| Product Type | Input Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | USB 2.0 | |
| Maximum Supply Voltage | 5V | |
| Number of I/Os | 48 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Series | USB-4700 | |
| Length | 132mm | |
| Depth | 32mm | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Module Type Digital I/O Module | ||
Product Type Input Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type USB 2.0 | ||
Maximum Supply Voltage 5V | ||
Number of I/Os 48 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Series USB-4700 | ||
Length 132mm | ||
Depth 32mm | ||
Width 8mm | ||
- COO (Country of Origin):
- TW
The versatile 48-ch TTL Digital I/O USB Module that offers compatibility with USB 1.1/2.0. It features 48 TTL digital I/O lines, alongside a unique emulated mode 0 of 8255 PPI for seamless integration. With a portable and bus-powered design, this module is ideal for various applications.
Compatible with USB 1.1/2.0 for easy connectivity
Portable and bus-powered design for convenience
48 TTL digital I/O lines with high driving capacity
Emulates mode 0 of 8255 PPI for seamless integration
Interrupt handling and timer/counter capabilities for enhanced functionality
Supports both dry and wet contacts for versatility
Suitable for DIN-rail mounting for flexible installation options
Related links
- Advantech Input Module ADAM-6000 V Type Thermocouple
- WAGO Input Module 750 Digital 5V dc
- WAGO Input Module 753 Digital 5V dc
- Advantech USB 4700 Series Module for Use with Connector
- Advantech I/O Module USB Digital 60V
- WAGO Digital Output Module 750 Digital 5V dc
- Rockwell Automation Module 1769 Digital 5V dc
- Exsys Digital I/O Module EX Digital 5V dc
