Schneider Electric PLC I/O Module Modicon TM Analogue 28.8V
- RS Stock No.:
- 806-6916
- Distrelec Article No.:
- 303-08-335
- Mfr. Part No.:
- TMC4AQ2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€200.07
(exc. VAT)
€246.09
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.07 |
*price indicative
- RS Stock No.:
- 806-6916
- Distrelec Article No.:
- 303-08-335
- Mfr. Part No.:
- TMC4AQ2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Input Type | Analogue | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 21mm | |
| Series | Modicon TM | |
| Width | 34mm | |
| Standards/Approvals | RACH, RoHS | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Input Type Analogue | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 70°C | ||
Depth 21mm | ||
Series Modicon TM | ||
Width 34mm | ||
Standards/Approvals RACH, RoHS | ||
Length 50mm | ||
- COO (Country of Origin):
- ID
Schneider Electric PLC I/O Module, 16 Bit Resolution, 2 Analogue Outputs - TM3 Series - TMC4AQ2
Extend the output capability of your control device using this PLC I/O module from Schneider Electric. It links a controller (such as 806-6803) to analogue equipment, so you can send instructions across your system for handy machine management. With its push-in installation style, mounting the cartridge takes no time. Space for two analogue outputs means it can manage multiple appliances at once. Thanks to the module's ±0.5% repeat accuracy, you can count on the precise signal conversion needed for reliable control.
Features & Benefits
• Base conversion time of 10ms means it quickly interprets instructions for efficient signalling
• LED power indicator to clearly show output status at a glance
• Supports standard 4 to 20mA and 0 to 10V signal formats so it's compatible with commonly used hardware
• Robust plastic casing means it stands up to bumps, scrapes and heavy handling
Applications
• HVAC systems
• Logistics industry
• Process control
How does resolution affect my signalling system?
Resolution measures how many bits of data a device sends at a time. With more bits, a device, such as this 16-bit option, carries more information in its readings to provide connected equipment with detailed signals.
Modicon M241 - Optional Cartridges for Logic Controller
The Modicon M241 logic controller is for application for controlling of simple motion control machines and offers best-in-class communication with 5 embedded ports. It offers you state of the art technical features and embedded CANopen for fieldbus architectures up to 63 devices while reducing your installation time and cost. Get unlimited access to your machine via Ethernet - everywhere and any time and simplify maintenance with any mobile device through visualization pages designed directly inside SoMachine and stored in the PLCs web server.
Cartridges for M241 logic controller
Up to 2 cartridges (depending on controller model) can be inserted without increasing its dimensions
Two different types of cartridges are available:
- Analog I/O cartridges
- Application cartridges
Schneider Electric Modicon M241
The Modicon M241 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
Related links
- Schneider Electric PLC I/O Module Modicon TM Analogue 28.8V
- Schneider Electric PLC I/O Module Modicon TM Analogue
- Schneider Electric PLC I/O Module Modicon TM Analogue 24V dc
- Schneider Electric PLC I/O Module Modicon TM Digital 28.8V
- Schneider Electric PLC I/O Module Modicon TM 28.8V
- Schneider Electric PLC I/O Module Modicon TM Current, Voltage 28.8V
- Schneider Electric PLC I/O Module Modicon TM Voltage, Current 28.8V
- Schneider Electric PLC I/O Module Modicon TM
