Schneider Electric PLC I/O Module Modicon TM
- RS Stock No.:
- 806-6950
- Distrelec Article No.:
- 303-04-836
- Mfr. Part No.:
- TM3DQ16RG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€218.50
(exc. VAT)
€268.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.50 |
*price indicative
- RS Stock No.:
- 806-6950
- Distrelec Article No.:
- 303-04-836
- Mfr. Part No.:
- TM3DQ16RG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail, Panel Mount | |
| Maximum Operating Temperature | 55°C | |
| Length | 90mm | |
| Standards/Approvals | cULus | |
| Series | Modicon TM | |
| Width | 27.4mm | |
| Depth | 84.6mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail, Panel Mount | ||
Maximum Operating Temperature 55°C | ||
Length 90mm | ||
Standards/Approvals cULus | ||
Series Modicon TM | ||
Width 27.4mm | ||
Depth 84.6mm | ||
- COO (Country of Origin):
- TW
Schneider Electric Discrete Output Module, 16 Outputs, 2A - TM3 Series - TM3DQ16RG
Increase the scalability of a PLC (programmable logic controller) with this discrete output module from Schneider Electric. Its specially developed system allows flexible and customisable expansion of I/O (input/output) terminals in controllers from Schneider Electric's Modicon range. It's an easy way to add terminals to your PLC without needing tools. When the terminals are plugged in, their contacts are electrically linked to both the controller and the adjacent terminal, for convenient high-speed expansion. Use this module to easily create configurations with up to 264 digital I/Os.
Features & Benefits
• Allows you to locate some of the modules remotely for improved convenience and versatility
• Robust unit with high mechanical durability, for peak performance over its entire service life
• Insulated device for improved electrical safety
• Resistant to electrostatic discharge, meaning it's not negatively affected by nearby electronic devices
Applications
• Industrial automation
• Robotics
• Paper mills
• Hospitals and medical centres
What kind of protection does this module offer?
This discrete output module has an IP20 (ingress protection) rated enclosure that's touch-proof and protected against objects larger than 12mm. It also features good resistance against power surges, vibration and shock.
Related links
- Schneider Electric PLC I/O Module Modicon TM
- Schneider Electric PLC I/O Module Modicon TM Digital
- Schneider Electric PLC I/O Module Modicon TM Analogue
- Schneider Electric PLC I/O Module Modicon TM Discrete
- Schneider Electric PLC I/O Module Modicon TM Digital 28.8V
- Schneider Electric PLC I/O Module Modicon TM Voltage, Current
- Schneider Electric PLC I/O Module Modicon TM Current, Voltage
- Schneider Electric PLC I/O Module Modicon TM PNP 24V
