Siemens Software Licence Chinese, English, French, German, Italian, Spanish for Use with Windows 11

Image representative of range

Subtotal (1 unit)*

€560.20

(exc. VAT)

€689.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€560.20

*price indicative

RS Stock No.:
772-611
Mfr. Part No.:
3ZS1326-2CC13-0YA5
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Software Licence

For Use With

Windows 11

Languages Available

Chinese, English, French, German, Italian, Spanish

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens Engineering software offers Advanced functionalities for a seamless user experience, including software and documentation on DVD with a USB flash drive containing the licence key.

Compatible with Windows 10 - 64-bit and Windows 11

Includes six languages: English, German, Chinese, French, Spanish, and Italian

Facilitates online functions via system Interface with optional DP/PN Interface

Standard reference hardware enhances compatibility and performance

Comprehensive service support covers manuals, certificates, and FAQs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy