Siemens Software Licence MODBUS Master V3.1 for Use with SIMATIC

Subtotal (1 unit)*

€1,749.65

(exc. VAT)

€2,152.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,749.65

*price indicative

RS Stock No.:
256-0306
Mfr. Part No.:
6ES78701AB010YA1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Software Licence

Software Version

MODBUS Master V3.1

For Use With

SIMATIC

Media Included

Yes

Standards/Approvals

IEC 61131, RoHS

COO (Country of Origin):
DE
The Siemens SIMATIC S7, MODBUS Slave V3.1 single license for 1 installation R-SW. It is executable in STEP 7.

HW dongle

Class A

3 languages (de, en fr)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy