Siemens 6ES7511 Series PLC CPU, 20-Input, 20 Outputs
- RS Stock No.:
- 149-125
- Distrelec Article No.:
- 303-76-422
- Mfr. Part No.:
- 6ES7511-1TL03-0AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,410.32
(exc. VAT)
€1,734.69
(inc. VAT)
- Shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,410.32 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 149-125
- Distrelec Article No.:
- 303-76-422
- Mfr. Part No.:
- 6ES7511-1TL03-0AB0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC CPU | |
| Series | 6ES7511 | |
| Number of Inputs | 20 | |
| Number of Outputs | 20 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 147mm | |
| Standards/Approvals | RoHS | |
| Depth | 129mm | |
| Width | 35mm | |
| Better World Claim | Concentrated or Compact Solution, Low Carbon Manufacture, Saves Energy | |
| Better World Product | Yes | |
| Supply Voltage | 24V dc | |
| Communication Port Type | RJ45 | |
| Display Included | Yes | |
| Number of Communication Ports | 2 | |
| Programming Language Used | CFC, FBD, Graph, LAD, SCL, STL | |
| Program Capacity | 450kB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC CPU | ||
Series 6ES7511 | ||
Number of Inputs 20 | ||
Number of Outputs 20 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Length 147mm | ||
Standards/Approvals RoHS | ||
Depth 129mm | ||
Width 35mm | ||
Better World Claim Concentrated or Compact Solution, Low Carbon Manufacture, Saves Energy | ||
Better World Product Yes | ||
Supply Voltage 24V dc | ||
Communication Port Type RJ45 | ||
Display Included Yes | ||
Number of Communication Ports 2 | ||
Programming Language Used CFC, FBD, Graph, LAD, SCL, STL | ||
Program Capacity 450kB | ||
- COO (Country of Origin):
- DE
Siemens 6ES7511 Series PLC CPU, 20 Inputs, 20 Outputs - 6ES7511-1TL03-0AB0
Features and Benefits:
• 450kB programme capacity supports moderate-sized control applications
• 20 inputs 20 outputs provide balanced I/O for mid-range systems
• Supports LAD FBD SCL STL for flexible coding approaches
• CFC Graph programming capability simplifies complex function design
• Operates between -30°C and 60°C for wide thermal tolerance
Applications
• Ideal for PLC-based sequence control in packaging equipment
• Used with factory networks requiring Ethernet-based communication
• Can be used for process sub-control where a Compact footprint is needed
How many communication interfaces are available for network integration?
Which programming languages can I use to develop logic on this unit?
What internal memory limitations should I consider for application sizing?
How does the display assist on-site commissioning?
Related links
- Siemens SIMATIC S7-1500 Series PLC CPU 20 Outputs
- Siemens SIMATIC S7-1500F Series PLC CPU 20 Outputs
- Siemens SIMATIC S7-1500T Series PLC CPU 20 Outputs
- Siemens SIMATIC S7-1500 Series PLC CPU 32 Outputs
- Siemens 6ES7515 Series PLC CPU 20 Outputs
- Siemens SIMATIC S7-1500TF Series PLC CPU 20 Outputs
- Siemens SIMATIC ET 200SP Series PLC CPU 20 Outputs
- Siemens SIMATIC S7-1500F Series PLC CPU Digital Input, 20 Outputs
