TECO Westinghouse SG2 Series Logic Module, 8-Input, Analogue Input, Relay Output
- RS Stock No.:
- 286-402
- Mfr. Part No.:
- JPSG2-12HR-D
- Manufacturer:
- TECO Westinghouse
Subtotal (1 unit)*
€72.64
(exc. VAT)
€89.35
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.64 |
*price indicative
- RS Stock No.:
- 286-402
- Mfr. Part No.:
- JPSG2-12HR-D
- Manufacturer:
- TECO Westinghouse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TECO Westinghouse | |
| Product Type | Logic Module | |
| Series | SG2 | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| Input Type | Analogue | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 59.6mm | |
| Width | 90mm | |
| Standards/Approvals | UL, cUL, CE, ISO 14001, TUV CERT ISO 9001, RoHS | |
| Communication Port Type | Ethernet, Profibus DP, DeviceNet, Modbus RTU | |
| Programming Language Used | Ladder Logic | |
| Mount Type | DIN Rail | |
| Display Included | Yes | |
| Supply Voltage | 24V | |
| Battery Backup | Yes | |
| Output Current | 8A | |
| Select all | ||
|---|---|---|
Brand TECO Westinghouse | ||
Product Type Logic Module | ||
Series SG2 | ||
Number of Inputs 8 | ||
Output Type Relay | ||
Input Type Analogue | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Depth 59.6mm | ||
Width 90mm | ||
Standards/Approvals UL, cUL, CE, ISO 14001, TUV CERT ISO 9001, RoHS | ||
Communication Port Type Ethernet, Profibus DP, DeviceNet, Modbus RTU | ||
Programming Language Used Ladder Logic | ||
Mount Type DIN Rail | ||
Display Included Yes | ||
Supply Voltage 24V | ||
Battery Backup Yes | ||
Output Current 8A | ||
- COO (Country of Origin):
- CN
The TECO Westinghouse Programmable Logic Relay comes with analog inputs which can expand to 8 points in which 4 points are 12 bits voltage or current inputs. The temperature input can be expanded to 4 points. It features a built in LCD display which supports languages like English, French, Spanish etc. It operates between -20°C to 55°C.
IP20 rating
Direct or Din rail installation
Built in RTC will be operational after 240 hours after power off
Related links
- TECO Westinghouse SG2 Series Logic Module Analogue Input, Relay Output
- TECO Westinghouse SG2 Series Logic Module Relay Output
- TECO Westinghouse SG2 Series Logic Module Analogue Input, Relay Output
- TECO Westinghouse SG3 Series Logic Module Analogue Input, Relay Output
- TECO Westinghouse SG3 Series Logic Module Analogue Input, Relay Output
- TECO Westinghouse SG3 Series Logic Module Analogue Input Relay Output
- TECO Westinghouse SG3 Series Logic Module Analogue Input Transistor Output
- TECO Westinghouse SG3 Series Logic Module Analogue Input Relay Output
