TECO Westinghouse SG3 Series Logic Module, 6-Input, 84 Outputs, Relay Output
- RS Stock No.:
- 286-423
- Mfr. Part No.:
- JPSG3-10HR-A
- Manufacturer:
- TECO Westinghouse
Subtotal (1 unit)*
€152.63
(exc. VAT)
€187.73
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.63 |
*price indicative
- RS Stock No.:
- 286-423
- Mfr. Part No.:
- JPSG3-10HR-A
- Manufacturer:
- TECO Westinghouse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TECO Westinghouse | |
| Series | SG3 | |
| Product Type | Logic Module | |
| Number of Inputs | 6 | |
| Output Type | Relay | |
| Number of Outputs | 84 | |
| Minimum Operating Temperature | -4°F | |
| Maximum Operating Temperature | 122°F | |
| Standards/Approvals | CE - UKCA, UL (DC series), UL Recognition (AC series) | |
| Mount Type | DIN Rail, Direct | |
| Display Included | Yes | |
| Supply Voltage | 100V, 240V | |
| Communication Port Type | Ethernet | |
| Programming Language Used | FBD, Ladder Diagram (LD) | |
| Output Current | 500mA | |
| Select all | ||
|---|---|---|
Brand TECO Westinghouse | ||
Series SG3 | ||
Product Type Logic Module | ||
Number of Inputs 6 | ||
Output Type Relay | ||
Number of Outputs 84 | ||
Minimum Operating Temperature -4°F | ||
Maximum Operating Temperature 122°F | ||
Standards/Approvals CE - UKCA, UL (DC series), UL Recognition (AC series) | ||
Mount Type DIN Rail, Direct | ||
Display Included Yes | ||
Supply Voltage 100V, 240V | ||
Communication Port Type Ethernet | ||
Programming Language Used FBD, Ladder Diagram (LD) | ||
Output Current 500mA | ||
- COO (Country of Origin):
- CN
The TECO Westinghouse High performance Logic Relay comes with Ethernet communication. It offers extensive communication features with an integrated Ethernet interface. It provides efficient programming, remote monitoring and control of machines and processes. It is cost effective and easy to install and can be used for program for varieties of applications for industrial, agricultural and building automation.
Integrated Ethernet port for program read and write and ModbusTCP master slave function
Can use a SD card as an external memory card to read and write user program and configuration files
Password protection function can be set for two levels A and B
Related links
- TECO Westinghouse SG3 Series Logic Module Analogue Input Relay Output
- TECO Westinghouse SG3 Series Logic Module Analogue Input Relay Output
- TECO Westinghouse SG3 Series Logic Module Analogue Input Transistor Output
- TECO Westinghouse SG3 Series Logic Module Analogue Input Transistor Output
- TECO Westinghouse SG3 Series Logic Module Analogue Input Relay Output
- TECO Westinghouse SG3 Series Logic Module Analogue Input, Relay Output
- TECO Westinghouse SG3 Series Logic Module Analogue Input, Relay Output
- TECO Westinghouse SG3 Series Logic Module Analogue Relay Output
