TECO Westinghouse SG3 Series Logic Module, 12-Input, Analogue Input (0-10 V/0-20 mA), Digital Input, Temperature Input
- RS Stock No.:
- 286-430
- Mfr. Part No.:
- JPSG3-20KR-A
- Manufacturer:
- TECO Westinghouse
Subtotal (1 unit)*
€149.53
(exc. VAT)
€183.92
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €149.53 |
*price indicative
- RS Stock No.:
- 286-430
- Mfr. Part No.:
- JPSG3-20KR-A
- Manufacturer:
- TECO Westinghouse
Select all | Attribute | Value |
|---|---|---|
| Brand | TECO Westinghouse | |
| Product Type | Logic Module | |
| Series | SG3 | |
| Number of Inputs | 12 | |
| Output Type | Relay | |
| Input Type | Analogue Input (0-10 V/0-20 mA), Digital Input, Temperature Input (Pt-100 Type) | |
| Number of Outputs | 84 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 59.6mm | |
| Standards/Approvals | CE, IEC61000-6-4 ClassA, UL Recognition (AC series), UL (DC series), UKCA, IEC61131-2 | |
| Width | 72mm | |
| Length | 90mm | |
| Output Current | 8A | |
| Battery Backup | 5 Years | |
| Display Included | Yes | |
| Programming Language Used | FBD, Ladder Diagram (LD) | |
| Mount Type | Direct, DIN Rail | |
| Supply Voltage | 100V, 240V | |
| Select all | ||
|---|---|---|
Brand TECO Westinghouse | ||
Product Type Logic Module | ||
Series SG3 | ||
Number of Inputs 12 | ||
Output Type Relay | ||
Input Type Analogue Input (0-10 V/0-20 mA), Digital Input, Temperature Input (Pt-100 Type) | ||
Number of Outputs 84 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 59.6mm | ||
Standards/Approvals CE, IEC61000-6-4 ClassA, UL Recognition (AC series), UL (DC series), UKCA, IEC61131-2 | ||
Width 72mm | ||
Length 90mm | ||
Output Current 8A | ||
Battery Backup 5 Years | ||
Display Included Yes | ||
Programming Language Used FBD, Ladder Diagram (LD) | ||
Mount Type Direct, DIN Rail | ||
Supply Voltage 100V, 240V | ||
- COO (Country of Origin):
- CN
Related links
- TECO Westinghouse SG3 Series Logic Module Analogue Input Relay Output
- TECO Westinghouse SG3 Series Logic Module Analogue Input, Relay Output
- TECO Westinghouse SG3 Series Logic Module Analogue Input Relay Output
- TECO Westinghouse SG3 Series Logic Module Analogue Input Transistor Output
- TECO Westinghouse SG3 Series Logic Module Analogue Relay Output
- TECO Westinghouse SG3 Series Logic Module Analogue Input Relay Output
- TECO Westinghouse SG3 Series Logic Module Analogue Input, Relay Output
- TECO Westinghouse SG3 Series Logic Module Analogue Input Transistor Output
