Schneider Electric Modicon M172 Series Controller, 16-Input, Digital, Analogue Input, Relay Output
- RS Stock No.:
- 339-796
- Mfr. Part No.:
- TM172PBG28RI
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€406.00
(exc. VAT)
€499.38
(inc. VAT)
- Ready to ship from 25 December 2026
Units | Per unit |
|---|---|
| 1 + | €406.00 |
*price indicative
- RS Stock No.:
- 339-796
- Mfr. Part No.:
- TM172PBG28RI
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Controller | |
| Series | Modicon M172 | |
| Number of Inputs | 16 | |
| Output Type | Relay | |
| Input Type | Digital, Analogue | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 144mm | |
| Standards/Approvals | CAN/CSA-E60730-1 CSA E60730-2-9 EN 60068-2-27 EN 60068-2-6 Fc EN 60730-1 EN 60730-2-9 UL 60730-1 UL 60730-2-9 IEC 61000-4-2 IEC 61000-4-3 IEC 61000-4-4 IEC 61000-4-5 IEC 61000-4-6 IEC 61000-4-11 UL94 (material V0) | |
| Depth | 60.5mm | |
| Display Included | No | |
| Mount Type | Panel, DIN Rail | |
| Supply Voltage | 24V | |
| Output Current | 20mA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Controller | ||
Series Modicon M172 | ||
Number of Inputs 16 | ||
Output Type Relay | ||
Input Type Digital, Analogue | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 144mm | ||
Standards/Approvals CAN/CSA-E60730-1 CSA E60730-2-9 EN 60068-2-27 EN 60068-2-6 Fc EN 60730-1 EN 60730-2-9 UL 60730-1 UL 60730-2-9 IEC 61000-4-2 IEC 61000-4-3 IEC 61000-4-4 IEC 61000-4-5 IEC 61000-4-6 IEC 61000-4-11 UL94 (material V0) | ||
Depth 60.5mm | ||
Display Included No | ||
Mount Type Panel, DIN Rail | ||
Supply Voltage 24V | ||
Output Current 20mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Schneider Electric Modicon M172 Series Controller Digital Relay Output
- Schneider Electric Modicon M172 Series Controller Analogue Relay Output
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M172 Series Controller Analogue Relay Output
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
