Idec FC6A-C24R1CE Series PLC CPU, 14-Input, Analogue Input, 10 Outputs, Relay Output
- RS Stock No.:
- 479-517
- Mfr. Part No.:
- FC6A-C24R1CE
- Manufacturer:
- Idec
Subtotal (1 unit)*
€324.94
(exc. VAT)
€399.68
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 18 January 2027
- Plus 4 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €324.94 |
*price indicative
- RS Stock No.:
- 479-517
- Mfr. Part No.:
- FC6A-C24R1CE
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | PLC CPU | |
| Series | FC6A-C24R1CE | |
| Number of Inputs | 14 | |
| Output Type | Relay | |
| Input Type | Analogue | |
| Number of Outputs | 10 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CE, UL | |
| Supply Voltage | 24V dc | |
| Programming Language Used | Ladder Diagram (LD), Script | |
| Mount Type | DIN Rail, Panel | |
| Output Current | 250mA | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type PLC CPU | ||
Series FC6A-C24R1CE | ||
Number of Inputs 14 | ||
Output Type Relay | ||
Input Type Analogue | ||
Number of Outputs 10 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CE, UL | ||
Supply Voltage 24V dc | ||
Programming Language Used Ladder Diagram (LD), Script | ||
Mount Type DIN Rail, Panel | ||
Output Current 250mA | ||
- COO (Country of Origin):
- TW
The Idec FC6A MicroSmart PLC provides the power of a PAC in a low cost controller with a small form factor, making it an ideal fit for demanding applications. This FC6A MicroSmart PLC system offers robust data logging capabilities with web server functions, allowing for easy remote access and control. It features large programming and data memory, ensuring efficient handling of complex processes. Powered by an SAE J1939 CPU, it supports advanced communication protocols for industrial applications.
iOS and Android WindEDIT App
Bluetooth communication
Embedded Ethernet port
Embedded SD memory port
Modbus TCP and RTU
Embedded RS232C/RS485 user selectable
Related links
- Idec FC6A-C24P1CE Series PLC CPU Analogue Input Transistor (Source) Output
- Schneider Electric Modicon TM Series PLC CPU Analogue Input Relay Output
- Siemens SIMATIC S7-1200F Series PLC CPU Analogue 10 Outputs, Relay Output
- Schneider Electric Modicon M221 Series PLC CPU Analogue Input Digital Output
- Siemens SIMATIC S7-1200 Series PLC CPU Analogue 10 Outputs Relay Output
- Idec FC6A-D16R1CEE Series PLC CPU Analogue Input Relay Output
- Siemens SIMATIC S7-1200 Series PLC CPU Analogue 10 Outputs, Digital Transistor Output
- Schneider Electric Modicon TM Series PLC CPU Discrete Input Relay Output
