Idec FC6A-C40P1CE Series PLC CPU, 24-Input, Analogue Input, 16 Outputs, Transistor (Source) Output
- RS Stock No.:
- 479-520
- Mfr. Part No.:
- FC6A-C40P1CE
- Manufacturer:
- Idec
Subtotal (1 unit)*
€440.62
(exc. VAT)
€541.96
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €440.62 |
*price indicative
- RS Stock No.:
- 479-520
- Mfr. Part No.:
- FC6A-C40P1CE
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Series | FC6A-C40P1CE | |
| Product Type | PLC CPU | |
| Number of Inputs | 24 | |
| Output Type | Transistor (Source) | |
| Input Type | Analogue | |
| Number of Outputs | 16 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | UL, CE | |
| Output Current | 250mA | |
| Supply Voltage | 24V dc | |
| Programming Language Used | Script, Ladder Diagram (LD) | |
| Mount Type | Panel, DIN Rail | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Series FC6A-C40P1CE | ||
Product Type PLC CPU | ||
Number of Inputs 24 | ||
Output Type Transistor (Source) | ||
Input Type Analogue | ||
Number of Outputs 16 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals UL, CE | ||
Output Current 250mA | ||
Supply Voltage 24V dc | ||
Programming Language Used Script, Ladder Diagram (LD) | ||
Mount Type Panel, DIN Rail | ||
- COO (Country of Origin):
- JP
The Idec FC6A MicroSmart PLC provides the power of a PAC in a low cost controller with a small form factor, making it an ideal fit for demanding applications. This FC6A MicroSmart PLC system offers robust data logging capabilities with web server functions, allowing for easy remote access and control. It features large programming and data memory, ensuring efficient handling of complex processes. Powered by an SAE J1939 CPU, it supports advanced communication protocols for industrial applications.
iOS and Android WindEDIT App
Bluetooth communication
Embedded Ethernet port
Embedded SD memory port
Modbus TCP and RTU
Embedded RS232C/RS485 user selectable
Related links
- Idec FC6A-C24P1CE Series PLC CPU Analogue Input Transistor (Source) Output
- Idec FC6A-C40R1CE Series PLC CPU Analogue Input Relay Output
- Schneider Electric Modicon M221 Series PLC CPU Analogue Input Digital Output
- Mitsubishi Electric FX3S Series PLC CPU Sink Input Transistor (Source) Output
- Mitsubishi Electric FX3S Series PLC CPU Sink Input Transistor (Source) Output
- Mitsubishi Electric FX3S Series PLC CPU Sink Input Transistor (Source) Output
- Mitsubishi Electric FX3S Series PLC CPU Sink Input Transistor (Source) Output
- Schneider Electric Modicon TM Series PLC CPU Digital 16 Outputs, Digital Output
