Schneider Electric Schneider Electric Series PLC I/O Module, 27-Input, Analogue, Discrete Input, 12 Outputs, Relay
- RS Stock No.:
- 585-489
- Mfr. Part No.:
- TM171PDM27R
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€724.73
(exc. VAT)
€891.42
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €724.73 |
*price indicative
- RS Stock No.:
- 585-489
- Mfr. Part No.:
- TM171PDM27R
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Number of Inputs | 27 | |
| Output Type | Relay | |
| Input Type | Analogue, Discrete | |
| Number of Outputs | 12 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, CSA, cURus, EAC, EN/IEC 60730 | |
| Depth | 10mm | |
| Length | 195mm | |
| Width | 160mm | |
| Display Included | Yes | |
| Communication Port Type | Can Port, RS485, USB Type A, USB Type B | |
| Number of Communication Ports | 4 | |
| Mount Type | Flush | |
| Supply Voltage | 24V dc, 48V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Schneider Electric | ||
Product Type PLC I/O Module | ||
Number of Inputs 27 | ||
Output Type Relay | ||
Input Type Analogue, Discrete | ||
Number of Outputs 12 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, CSA, cURus, EAC, EN/IEC 60730 | ||
Depth 10mm | ||
Length 195mm | ||
Width 160mm | ||
Display Included Yes | ||
Communication Port Type Can Port, RS485, USB Type A, USB Type B | ||
Number of Communication Ports 4 | ||
Mount Type Flush | ||
Supply Voltage 24V dc, 48V dc | ||
- COO (Country of Origin):
- IT
The Schneider Electric Modicon controller is a versatile programmable solution designed for HVAC and pumping applications. It featured 27 I/O points, including discrete and analog inputs and outputs, with built-in Modbus connectivity and advanced functionality such as real-time clock and LCD display. Compact and reliable, it adhered to EN/IEC 60730 standards, providing effective performance in industrial setups
IP20 protection
RoHS compliant
REACH compliant
Related links
- Schneider Electric Zelio Logic Series Logic Module 8-Input Discrete Input
- BARTH lococube mini-PLC Series PLC I/O Module Analogue 12 Outputs, Analogue Output
- Siemens SIMATIC S7-1200F Series PLC CPU Analogue Input Relay Output
- Siemens SIPLUS S7-1200 CPU 1215C Series PLC CPU Analogue Input Relay Output
- Schneider Electric Zelio Logic Series I/O Module Discrete Input Relay Output
- Schneider Electric Zelio Logic Series I/O Module Discrete Input Relay Output
- Schneider Electric Zelio Logic Series I/O Module Discrete Input Relay Output
- Schneider Electric Zelio Logic Series Logic Module Discrete 8 Outputs, Relay Output
