B&R X20 Series Controller

Subtotal (1 unit)*

€2,337.68

(exc. VAT)

€2,875.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,337.68

*price indicative

RS Stock No.:
589-118
Mfr. Part No.:
X20CP1684
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Series

X20

Product Type

Controller

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

Vibration: B (4 g), UL cULus E115267, UKCA, IP20 (EN 60529), II 3G Ex nA nC IIA T5 Gc, Humidity: B (up to 100%), HazLoc cCSAus 244665, FTZÚ 09 ATEX 0083X, EMC: B, DNV Temperature: B (0 to 55, °C), CE, ATEX Zone 2

Width

200mm

Depth

85mm

Mount Type

Top Hat Rail

Supply Voltage

24V dc

Communication Port Type

RJ45, X2X Link, USB Type A, RS232

Number of Communication Ports

6

Battery Backup

Yes

Output Current

500mA

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH controller is based on Intel Atom processor technology and used for applications with the highest performance requirements. It rounds off the top end of the X20 controller product family. The basic configuration includes USB, Ethernet, POWERLINK V2 and removable CompactFlash. The standard Ethernet interface supports gigabit communication. For even more real-time network performance, the onboard POWERLINK interface supports poll-response chaining mode.

Reverse polarity protection

CE and UKCA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy