Display Visions EA PLC Series PLC CPU, 12-Input, Analogue, Digital Input, 4 Outputs, Relay Output
- RS Stock No.:
- 634-725
- Mfr. Part No.:
- EA PLCC28-D8I4R4AR
- Manufacturer:
- Display Visions
Subtotal (1 unit)*
€287.16
(exc. VAT)
€353.21
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €287.16 |
*price indicative
- RS Stock No.:
- 634-725
- Mfr. Part No.:
- EA PLCC28-D8I4R4AR
- Manufacturer:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Series | EA PLC | |
| Product Type | PLC CPU | |
| Number of Inputs | 12 | |
| Output Type | Relay | |
| Input Type | Analogue, Digital | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Width | 9mm | |
| Length | 89mm | |
| Depth | 47mm | |
| Supply Voltage | 24V | |
| Display Included | Yes | |
| Mount Type | DIN Rail | |
| Battery Backup | Yes | |
| Communication Port Type | RS232, RS485 | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Series EA PLC | ||
Product Type PLC CPU | ||
Number of Inputs 12 | ||
Output Type Relay | ||
Input Type Analogue, Digital | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Width 9mm | ||
Length 89mm | ||
Depth 47mm | ||
Supply Voltage 24V | ||
Display Included Yes | ||
Mount Type DIN Rail | ||
Battery Backup Yes | ||
Communication Port Type RS232, RS485 | ||
- COO (Country of Origin):
- DE
The Display Vision Compact PLC controller with 2.8 inch display and touch. For control and visualisation of smaller systems. 8 digital inputs, 4 analogue inputs, RS-232, 4 relays. For communication with satellite displays via WLAN/WiFi or RS-485. Mounting on top hat rail. IPS technology for extremely wide viewing angle and colour fidelity.
Core is designed for DIN rail mounting
Space saving in the control cabinet due to narrow design with 5 TE
Built-in RTC Clock
Related links
- Lovato Electric LRD Series PLC CPU Analogue 8 Outputs, Relay Output
- Crouzet Millenium Evo Series PLC CPU Analogue 8 Outputs, Relay Output
- Allen Bradley Micro810 Series PLC CPU Analogue 4 Outputs, Relay Output
- Schneider Electric Zelio Logic 2 Series PLC CPU Analogue 4 Outputs, Relay Output
- Siemens SIMATIC S7-1200 Series PLC CPU Analogue 4 Outputs Relay Output
- Omron CP1E Series PLC CPU DC Input Relay Output
- Allen Bradley Micro820 Series PLC CPU Analogue 8 Outputs, Relay Output
- Schneider Electric TM168B Series PLC CPU Analogue 11 Outputs, Relay Output
