Crouzet Millenium XB Series Logic Module, 8-Input, Digital Input, Digital Output
- RS Stock No.:
- 636-696
- Mfr. Part No.:
- MXB12SD1ET
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€129.49
(exc. VAT)
€159.27
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.49 |
*price indicative
- RS Stock No.:
- 636-696
- Mfr. Part No.:
- MXB12SD1ET
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Series | Millenium XB | |
| Product Type | Logic Module | |
| Number of Inputs | 8 | |
| Output Type | Digital | |
| Input Type | Digital | |
| Standards/Approvals | No | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Series Millenium XB | ||
Product Type Logic Module | ||
Number of Inputs 8 | ||
Output Type Digital | ||
Input Type Digital | ||
Standards/Approvals No | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- IN
The Crouzet Logic controller is equipped with a highly visible tricolor LCD display, featuring 6 lines of 24 characters for clear readouts. It also offers a blind version with LED indication and supports expansion modules for greater versatility. With a wide operating temperature range -20°C to +55°C and embedded Ethernet with a webserver, it ensures reliable performance and remote accessibility in various environments.
Compatible with all the functions blocks available on the software
Modbus TCP
Ladder front panel programming
Related links
- Crouzet Millenium XB Series Logic Module Digital Input, Relay Output
- Crouzet Millenium 3 Series Logic Module Digital Input Relay Output
- Crouzet Millenium XD Series Logic Module Digital Input, Relay Output
- Crouzet Millenium 3 Series Logic Module Digital Input Transistor Output
- Crouzet MXD Series Logic Module Digital Input, Digital Output
- Crouzet Millenium 3 Series Logic Module Digital 4 Outputs, Relay Output
- Crouzet Millenium 3 Series Logic Module Digital Input Relay Output
- Crouzet Millenium 3 Series Logic Module Analogue 4 Outputs, Relay Output
