Siemens 6ES7513 Series PLC CPU
- RS Stock No.:
- 770-154
- Mfr. Part No.:
- 6ES7516-2PP03-0AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,560.76
(exc. VAT)
€5,609.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,560.76 |
*price indicative
- RS Stock No.:
- 770-154
- Mfr. Part No.:
- 6ES7516-2PP03-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6ES7513 | |
| Product Type | PLC CPU | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 130mm | |
| Width | 135mm | |
| Standards/Approvals | UL | |
| Depth | 65mm | |
| Programming Language Used | CFC, FBD, Graph, LAD, SCL, STL | |
| Display Included | Yes | |
| Communication Port Type | PROFINET IRT, PROFINET RT | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6ES7513 | ||
Product Type PLC CPU | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 130mm | ||
Width 135mm | ||
Standards/Approvals UL | ||
Depth 65mm | ||
Programming Language Used CFC, FBD, Graph, LAD, SCL, STL | ||
Display Included Yes | ||
Communication Port Type PROFINET IRT, PROFINET RT | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- DE
The Siemens Central Processing Unit is a failsafe automation controller specifically designed for the distributed I/O system. This high-performance module features a robust IP65/67 degree of protection to allow for cabinet-free installation directly on a machine in demanding industrial environments.
Operating supply voltage rated at 24 V DC with a permissible range of 20.4 V to 28.8 V DC
Integrated work memory including 900 Kbyte for programs and 2.5 Mbyte for data
Related links
- Siemens 6ES7513 Series PLC CPU
- Siemens SIMATIC S7-1500TF Series PLC CPU 20 Outputs
- Siemens SIMATIC S7-1500R Series PLC CPU for Use with SIMATIC S7-1500, CPU Output
- Siemens SIMATIC S7-1500T Series PLC CPU 20 Outputs
- Siemens SIMATIC S7-1500 Series PLC CPU Digital Input
- Siemens SIMATIC S7-1500F Series PLC CPU Digital Input, 20 Outputs
- Siemens SIMATIC S7-1500R Series PLC CPU Digital Output
- Siemens SIMATIC S7-1500F Series PLC CPU 20 Outputs
