Siemens SIMATIC S7-1200 Series PLC CPU, 24 V dc Input, DC Output
- RS Stock No.:
- 772-422
- Mfr. Part No.:
- 6AG1217-1AG40-5XB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,168.27
(exc. VAT)
€2,666.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,168.27 |
*price indicative
- RS Stock No.:
- 772-422
- Mfr. Part No.:
- 6AG1217-1AG40-5XB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIMATIC S7-1200 | |
| Product Type | PLC CPU | |
| Output Type | DC | |
| Input Type | 24 V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Length | 100mm | |
| Width | 150mm | |
| Depth | 75mm | |
| Output Current | 1.6A | |
| Battery Backup | 480 Hours | |
| Number of Communication Ports | 2 | |
| Mount Type | DIN Rail | |
| Display Included | No | |
| Program Capacity | 150kB | |
| Communication Port Type | Profinet | |
| Programming Language Used | FBD, LAD, SCL | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIMATIC S7-1200 | ||
Product Type PLC CPU | ||
Output Type DC | ||
Input Type 24 V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Length 100mm | ||
Width 150mm | ||
Depth 75mm | ||
Output Current 1.6A | ||
Battery Backup 480 Hours | ||
Number of Communication Ports 2 | ||
Mount Type DIN Rail | ||
Display Included No | ||
Program Capacity 150kB | ||
Communication Port Type Profinet | ||
Programming Language Used FBD, LAD, SCL | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Siemens Central Processing Unit designed for the Simatic S7-1200 automation system. This specific model is a Siplus extreme variant that includes a specialized conformal coating to withstand more severe atmospheric conditions and chemical stresses.
Supports an expanded operating temperature range from -40 to 60 degrees Celsius
Equipped with two integrated Profinet ports for seamless network connectivity
Related links
- Siemens SIPLUS S7-1200 Series PLC CPU DC Input DC Output
- Siemens SIPLUS S7-1200 CPU 1214C Series PLC CPU Analogue Input Transistor Output
- Siemens SIPLUS S7-1200 CPU 1215C Series PLC CPU Analogue Input Transistor Output
- Siemens SIMATIC S7-1200 Series PLC CPU Analogue 10 Outputs, Digital Transistor Output
- Siemens SIMATIC S7-1200 Series PLC CPU Analogue Input Relay Output
- Siemens SIMATIC S7-1200 Series PLC CPU Analogue 6 Outputs Relay Output
- Siemens SIMATIC S7-1200 Series PLC CPU Analogue 6 Outputs, Digital Transistor Output
- Siemens SIMATIC S7-1200 Series PLC CPU Analogue 10 Outputs Relay Output
