Siemens SIMATIC DP Series Module, Digital Input
- RS Stock No.:
- 200-8951
- Distrelec Article No.:
- 302-64-206
- Mfr. Part No.:
- 6ES7545-5DA00-0AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€581.76
(exc. VAT)
€715.56
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €581.76 |
*price indicative
- RS Stock No.:
- 200-8951
- Distrelec Article No.:
- 302-64-206
- Mfr. Part No.:
- 6ES7545-5DA00-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Module | |
| Series | SIMATIC DP | |
| Input Type | Digital | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 117mm | |
| Standards/Approvals | No | |
| Depth | 75mm | |
| Width | 35mm | |
| Display Included | No | |
| Communication Port Type | Profibus | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Module | ||
Series SIMATIC DP | ||
Input Type Digital | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 117mm | ||
Standards/Approvals No | ||
Depth 75mm | ||
Width 35mm | ||
Display Included No | ||
Communication Port Type Profibus | ||
- COO (Country of Origin):
- DE
Related links
- Siemens SIMATIC DP Series Interface Module Analogue 64 Outputs Analogue Output
- Siemens SIMATIC DP Series PLC CPU Analogue 20 Outputs Digital Output
- Siemens SIMATIC DP Series PLC CPU 20 Outputs, Analogue/Digital Output
- Siemens SIMATIC DP Series PLC CPU 2 Outputs
- Siemens SIMATIC DP Series PLC CPU for Use with ET 200SP 20-Input
- Siemens SIMATIC DP Series Interface Module
- Siemens SIMATIC DP Series Connector for Use with Digital Electronic Module
- Siemens SIMATIC S7-1500 Series PLC I/O Module Digital Input, 16 Outputs
