Siemens SIMATIC S7-1500 Series PLC I/O Module, Digital Input, 32 Outputs, Transistor Output
- RS Stock No.:
- 200-8963
- Distrelec Article No.:
- 302-42-142
- Mfr. Part No.:
- 6ES7522-1BL10-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€498.13
(exc. VAT)
€612.70
(inc. VAT)
- Final 36 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €498.13 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1,296.84
(exc. VAT)
€1,595.11
(inc. VAT)
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 200-8963
- Distrelec Article No.:
- 302-42-142
- Mfr. Part No.:
- 6ES7522-1BL10-0AA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Series | SIMATIC S7-1500 | |
| Output Type | Transistor | |
| Input Type | Digital | |
| Number of Outputs | 32 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 129mm | |
| Standards/Approvals | No | |
| Length | 129mm | |
| Width | 25mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Output Current | 500mA | |
| Display Included | No | |
| Battery Backup | No | |
| Communication Port Type | Ethernet, Profinet, RJ45 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Series SIMATIC S7-1500 | ||
Output Type Transistor | ||
Input Type Digital | ||
Number of Outputs 32 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Depth 129mm | ||
Standards/Approvals No | ||
Length 129mm | ||
Width 25mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Output Current 500mA | ||
Display Included No | ||
Battery Backup No | ||
Communication Port Type Ethernet, Profinet, RJ45 | ||
- COO (Country of Origin):
- DE
Siemens PLC Digital Output Module, 32 Channels, For Use With SIMATIC S7-1500 Series - 6ES7522-1BL10-0AA0
Features & Benefits
What supply voltage does this module need?
Related links
- Siemens SIMATIC S7-1500 Series PLC CPU 32 Outputs
- Siemens SIMATIC S7-1500 Series PLC CPU Digital Input Digital Output
- Siemens SIMATIC S7-1500 Series PLC CPU Analogue 34 Outputs Analogue Output
- Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 Series PLC I/O Module, Digital Input
- Siemens SIMATIC S7-1500 Series PLC I/O Module Digital Input, 16 Outputs
- Siemens SIMATIC S7-1500 Series PLC CPU 20 Outputs, Digital Output
- Siemens SIMATIC S7-1500 Series PLC CPU Digital 18 Outputs Analogue Output

