Siemens SIMATIC S7-1500F Series PLC CPU, 20-Input, 20 Outputs
- RS Stock No.:
- 211-9069
- Mfr. Part No.:
- 6ES7518-4FP00-0AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€12,355.45
(exc. VAT)
€15,197.20
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12,355.45 |
*price indicative
- RS Stock No.:
- 211-9069
- Mfr. Part No.:
- 6ES7518-4FP00-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIMATIC S7-1500F | |
| Product Type | PLC CPU | |
| Number of Inputs | 20 | |
| Number of Outputs | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 175mm | |
| Depth | 129mm | |
| Length | 129mm | |
| Standards/Approvals | No | |
| Communication Port Type | RS485 | |
| Mount Type | Rack | |
| Programming Language Used | FBD, CFC, Graph, Ladder Logic, SCL, STL | |
| Display Included | Yes | |
| Number of Communication Ports | 2 | |
| Battery Backup | No | |
| Program Capacity | 9MB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIMATIC S7-1500F | ||
Product Type PLC CPU | ||
Number of Inputs 20 | ||
Number of Outputs 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 175mm | ||
Depth 129mm | ||
Length 129mm | ||
Standards/Approvals No | ||
Communication Port Type RS485 | ||
Mount Type Rack | ||
Programming Language Used FBD, CFC, Graph, Ladder Logic, SCL, STL | ||
Display Included Yes | ||
Number of Communication Ports 2 | ||
Battery Backup No | ||
Program Capacity 9MB | ||
- COO (Country of Origin):
- DE
Siemens PLC CPU, 9MB Working Memory for Programming, 60MB Memory for Data - SIMATIC S7-1500F Series - 6ES7518-4FP00-0AB0
Get your system working smartly with this PLC CPU from Siemens. It has 9MB of work memory for programming and 60MB for data, meaning it can monitor and control your automated processes and keep your system running without a hitch. Thanks to an intuitive front panel display, it's easy to keep an eye on and configure. You can plug in up to eight I/O devices and monitor them all simultaneously. Two RJ45 Ethernet ports help you connect the unit to your system with ease. Use it to automate processes in settings ranging from the aerospace sector to pharmaceutical production.
Features & Benefits
• IPv4 protocol is compatible with standard internet services
• Boost load memory with a SIMATIC memory card of 32GB for extensive data services
• Reverse polarity protection guards against damage if the power supply is reduced
What's a PLC?
A PLC, or programmable logic controller, is a computer built to rugged specifications for the purpose of operating industrial machinery. It lets you automate complex processes with a high degree of reliability and gives you the ability to analyse the performance of your system and diagnose faults.
Related links
- Siemens SIMATIC S7-1500F Series PLC CPU 20 Outputs
- Siemens SIMATIC S7-1500F Series PLC CPU Digital Input, 20 Outputs
- Siemens SIMATIC S7-1500TF Series PLC CPU 20 Outputs
- Siemens SIMATIC S7-1500 Series PLC CPU 20 Outputs
- Siemens SIMATIC S7-1500T Series PLC CPU 20 Outputs
- Siemens SIMATIC S7-1500 Series PLC CPU 20 Outputs, Digital Output
- Siemens SIMATIC S7-1500F Series PLC CPU for Use with SIMATIC S7-1500F, 20-Input
- Siemens SIMATIC ET 200SP Series PLC CPU 20 Outputs
