Omron NX102 Series PLC CPU, 24-Input, 16 Outputs, NPN Output
- RS Stock No.:
- 215-3316
- Mfr. Part No.:
- NX1P2-1040DT
- Manufacturer:
- Omron
Subtotal (1 unit)*
€2,147.66
(exc. VAT)
€2,641.62
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,147.66 |
*price indicative
- RS Stock No.:
- 215-3316
- Mfr. Part No.:
- NX1P2-1040DT
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | NX102 | |
| Product Type | PLC CPU | |
| Number of Inputs | 24 | |
| Output Type | NPN | |
| Number of Outputs | 16 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 100mm | |
| Standards/Approvals | cULus, EU | |
| Width | 154mm | |
| Depth | 71mm | |
| Mount Type | Panel | |
| Program Capacity | 1.5MB | |
| Display Included | No | |
| Battery Backup | Yes | |
| Communication Port Type | Computer, Ethernet | |
| Programming Language Used | Ladder Diagram, Structured Text (ST) | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series NX102 | ||
Product Type PLC CPU | ||
Number of Inputs 24 | ||
Output Type NPN | ||
Number of Outputs 16 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Length 100mm | ||
Standards/Approvals cULus, EU | ||
Width 154mm | ||
Depth 71mm | ||
Mount Type Panel | ||
Program Capacity 1.5MB | ||
Display Included No | ||
Battery Backup Yes | ||
Communication Port Type Computer, Ethernet | ||
Programming Language Used Ladder Diagram, Structured Text (ST) | ||
The Omron NX series CPU are units that serves as the centre of control for a Machine Automation Controller. The CPU Unit executes tasks, refreshes I/O for other Units and slaves .The NX-series Units perform I/O processing with connected external devices, the Communications Coupler Units are not included with the NX Units.
Dimensions (mm) are *1 154 x 100 x 71 mm (WxHxD)
No isolation between the Unit power supply terminal and NX Unit power supply
Related links
- Omron NX1P Series PLC CPU 16 Outputs, NPN Output
- Omron NX1P Series PLC CPU NPN Input NPN Output
- Omron NX1P Series PLC CPU PNP Input PNP Output
- Omron NX1P Series PLC CPU PNP/NPN Input NPN Output
- Omron CP2E Series PLC CPU PNP/NPN Input Relay Output
- Omron NX1P Series PLC CPU DC Input PNP Output
- Omron CP2E Series PLC CPU Digital Input Relay Output
- Omron CP1L Series PLC CPU Pulse Input Transistor Output
