Omron CJ1W Series Interface Unit, Servo Drive Input, Pulse Output

Subtotal (1 unit)*

€3,242.10

(exc. VAT)

€3,987.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,242.10

*price indicative

RS Stock No.:
215-7327
Mfr. Part No.:
CJ1W-NC482
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

CJ1W

Product Type

Interface Unit

Output Type

Pulse

Input Type

Servo Drive

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Width

31mm

Standards/Approvals

cULus and EC Directives

Depth

65mm

Length

100m

Program Capacity

500Steps

Programming Language Used

Ladder Diagram (LD), Function Block Diagram (FBD)

Mount Type

Rack

Communication Port Type

EtherCAT

Battery Backup

No

Output Current

360mA

Display Included

Yes

The Omron CJ1W-NC482 is a CJ1 Position Control unit. It has a 10 units per Rack for PLC, and has a 16 units in total (with expansion racks).

Linear and circular interpolation

Linear and infinite axes management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy