Omron CP2E Series PLC CPU, 24-Input, PNP/NPN Input, 16 Outputs, Relay Output

Subtotal (1 unit)*

€827.80

(exc. VAT)

€1,018.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€827.80

*price indicative

RS Stock No.:
215-8171
Distrelec Article No.:
302-28-688
Mfr. Part No.:
CP2E-N40DR-D
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

PLC CPU

Series

CP2E

Number of Inputs

24

Output Type

Relay

Input Type

PNP/NPN

Number of Outputs

16

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

EC

Depth

110mm

Display Included

Yes

Programming Language Used

Ladder Diagram

Communication Port Type

USB, RS232, RS485

Number of Communication Ports

3

Program Capacity

4kB

Mount Type

Panel

Battery Backup

Yes

Output Current

70mA

The Omron CP2 series compact controller has Micro PLC designed for compact equipment which can support data collection and Machine 2 Machine communication. A powerful and effective solution for stand-alone machines produced in series where Price/Performance ratio is a key. CP2E series controller offers an efficient solution for a flexible production where traceability and machine key assets monitoring can be used to get operational excellence.

Reduced wiring cost and improved communication performances those values are available thanks to built-in 2-ports Ethernet Switch and dedicated Function Blocks

Data collection, Control and Monitoring of serial devices is easy: up to 3 serial ports are available

Improve design efficiency and productivity reducing development time with a modular conception of the machine

CP2E includes 4-axis positioning functions with linear interpolation and Omron Libraries for positioning, Machine 2 Machine communication and predictive maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy