Siemens SIMATIC S7-400 Series PLC CPU, 0-Input, Digital Input
- RS Stock No.:
- 226-3978
- Mfr. Part No.:
- 6ES7412-5HK06-0AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,020.95
(exc. VAT)
€7,405.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,020.95 |
*price indicative
- RS Stock No.:
- 226-3978
- Mfr. Part No.:
- 6ES7412-5HK06-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC CPU | |
| Series | SIMATIC S7-400 | |
| Number of Inputs | 0 | |
| Input Type | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 219mm | |
| Width | 50mm | |
| Length | 290mm | |
| Standards/Approvals | UL, RCM, KC, FM, cULus, CSA, CE | |
| Communication Port Type | Profibus DP, RS485 | |
| Program Capacity | 1MB | |
| Programming Language Used | FBD, CFC, Graph, HiGraph, LAD, STL, SCL | |
| Display Included | No | |
| Output Current | 150mA | |
| Battery Backup | Yes | |
| Number of Communication Ports | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC CPU | ||
Series SIMATIC S7-400 | ||
Number of Inputs 0 | ||
Input Type Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Depth 219mm | ||
Width 50mm | ||
Length 290mm | ||
Standards/Approvals UL, RCM, KC, FM, cULus, CSA, CE | ||
Communication Port Type Profibus DP, RS485 | ||
Program Capacity 1MB | ||
Programming Language Used FBD, CFC, Graph, HiGraph, LAD, STL, SCL | ||
Display Included No | ||
Output Current 150mA | ||
Battery Backup Yes | ||
Number of Communication Ports 4 | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC S7-300 PLC CPU has CPU 412-1 central processing unit with work memory 1 MB. It has RAM memory type. The product has 7.5W max power type.
Central processing unit for S7-400H and S7-400F/FH
5 interfaces 1x MPI/DP, 1x DP, 1x PN and 2 for sync modules
1 MB memory (512 KB data/512 KB program)
Power loss 7.5 W
Related links
- Siemens SIMATIC S7-400 Series PLC CPU Digital Input
- Siemens SIMATIC S7-400 Series PLC CPU Analogue Input
- Siemens SIMATIC S7-1500R Series PLC CPU Digital Output
- Siemens SIMATIC S7-1500 Series PLC CPU Digital Input
- Siemens SIMATIC S7-300 Series PLC CPU, 0-Input
- Siemens SIMATIC S7-300 Series PLC CPU Digital Input Digital Output
- Siemens SIMATIC S7-1500F Series PLC CPU Digital Input, 20 Outputs
- Siemens SIMATIC S7-300 Series PLC CPU Digital Input Digital Output
